


N-11B-BK | |
|---|---|
DigiKey Part Number | RPC4476-ND |
Manufacturer | |
Manufacturer Product Number | N-11B-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.688" (17.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-11B-BK Models |
Category | Color Black |
Manufacturer Essentra Components | Width 0.500" (12.70mm) |
Series | Panel Hole Size 0.204" (5.18mm) |
Packaging Bulk | Material Thickness 0.063" (1.60mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Screw Size #10 (M5) |
Opening Size 0.688" (17.48mm) | Bundle Center to Mounting Center 0.656" (16.66mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,19560 € | 4,89 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,17720 € | 17,72 € |
| 250 | 0,16608 € | 41,52 € |
| 500 | 0,15812 € | 79,06 € |
| 1.000 | 0,15056 € | 150,56 € |
| 3.000 | 0,13932 € | 417,96 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

