



MWSET2-1-01 | |
|---|---|
DigiKey Part Number | RPC4469-ND |
Manufacturer | |
Manufacturer Product Number | MWSET2-1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.260" L x 0.130" H (6.60mm x 3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET2-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.360" (9.14mm) |
Packaging Bulk | Width 0.160" (4.06mm) |
Part Status Active | Height 0.290" (7.36mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.118" (3.00mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.260" L x 0.130" H (6.60mm x 3.30mm) | Panel Thickness 0.039" ~ 0.047" (0.99mm ~ 1.20mm) |
Mounting Type Push In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26960 € | 13,48 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,24052 € | 60,13 € |
| 500 | 0,22904 € | 114,52 € |
| 1.000 | 0,21809 € | 218,09 € |
| 3.000 | 0,20182 € | 605,46 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

