


MWSET1-2-1-01 | |
|---|---|
DigiKey Part Number | MWSET1-2-1-01-ND |
Manufacturer | |
Manufacturer Product Number | MWSET1-2-1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.110" H (4.83mm x 2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET1-2-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.190" L x 0.110" H (4.83mm x 2.79mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
Width | 0.080" (2.03mm) | |
Height | 0.240" (6.10mm) | |
Panel Hole Size | 0.067" (1.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22191 € | 221,91 € |
| Unit Price without VAT: | 0,22191 € |
|---|---|
| Unit Price with VAT: | 0,26407 € |

