


MWSET1-1-1-19 | |
|---|---|
DigiKey Part Number | RPC4466-ND |
Manufacturer | |
Manufacturer Product Number | MWSET1-1-1-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSET1-1-1-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.280" (7.11mm) |
Series | Width 0.080" (2.03mm) |
Packaging Bulk | Height 0.160" (4.06mm) |
Part Status Active | Panel Hole Size 0.067" (1.70mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Features Flame Retardant |
Opening Size 0.190" L x 0.040" H (4.83mm x 1.02mm) | Panel Thickness 0.093" (2.36mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,31000 € | 15,50 € |
| 100 | 0,29520 € | 29,52 € |
| 250 | 0,27664 € | 69,16 € |
| 500 | 0,26344 € | 131,72 € |
| 1.000 | 0,25085 € | 250,85 € |
| 3.000 | 0,23213 € | 696,39 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

