Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Supporting your Project: Printed Circuit Board Solutions

MWSET1-1-1-01

DigiKey Part Number
MWSET1-1-1-01-ND
Manufacturer
Manufacturer Product Number
MWSET1-1-1-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSET1-1-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.190" L x 0.040" H (4.83mm x 1.02mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.280" (7.11mm)
Width
0.080" (2.03mm)
Height
0.160" (4.06mm)
Panel Hole Size
0.067" (1.70mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.093" (2.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28900 €2,89 €
250,27120 €6,78 €
500,25820 €12,91 €
1000,24590 €24,59 €
2500,23048 €57,62 €
5000,21946 €109,73 €
1.0000,20896 €208,96 €
3.0000,19336 €580,08 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €