


MWSEB-4-19A-RT | |
|---|---|
DigiKey Part Number | RPC4460-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-4-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.190" H (8.13mm x 4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-4-19A-RT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.190" H (8.13mm x 4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.470" (11.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39360 € | 9,84 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,35680 € | 35,68 € |
| 250 | 0,33448 € | 83,62 € |
| 500 | 0,31848 € | 159,24 € |
| 1.000 | 0,30325 € | 303,25 € |
| 3.000 | 0,28062 € | 841,86 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


