
MWSEB-4-01 | |
|---|---|
DigiKey Part Number | 145-MWSEB-4-01-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-4-01 |
Description | MICRO WIRE SADDLE,NO ADH,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.320" L x 0.190" H (8.13mm x 4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle on Base | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.190" H (8.13mm x 4.83mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Height | 0.470" (11.94mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28042 € | 280,42 € |
| Unit Price without VAT: | 0,28042 € |
|---|---|
| Unit Price with VAT: | 0,33370 € |

