
MWSEB-2-01 | |
|---|---|
DigiKey Part Number | 145-MWSEB-2-01-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-2-01 |
Description | MICRO WIRE SADDLE,NO ADH,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.130" H (4.83mm x 3.30mm) |
Datasheet | Datasheet |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bulk | Length 0.370" (9.40mm) |
Part Status Active | Width 0.370" (9.40mm) |
Type Clip, Wire Saddle on Base | Height 0.331" (8.40mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.190" L x 0.130" H (4.83mm x 3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26596 € | 265,96 € |
| Unit Price without VAT: | 0,26596 € |
|---|---|
| Unit Price with VAT: | 0,31649 € |

