


MWSEB-1-01A-RT | |
|---|---|
DigiKey Part Number | RPC1232-ND |
Manufacturer | |
Manufacturer Product Number | MWSEB-1-01A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.050" H (4.83mm x 1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEB-1-01A-RT Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.370" (9.40mm) |
Packaging Bulk | Width 0.370" (9.40mm) |
Part Status Active | Height 0.252" (6.40mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-2 |
Type Attributes Micro | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.190" L x 0.050" H (4.83mm x 1.27mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,24136 € | 60,34 € |
| 500 | 0,22982 € | 114,91 € |
| 1.000 | 0,21886 € | 218,86 € |
| 3.000 | 0,20252 € | 607,56 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




