


MWSEA4-1-01 | |
|---|---|
DigiKey Part Number | RPC4457-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA4-1-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.291" L x 0.138" H (7.39mm x 3.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA4-1-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.370" (9.40mm) |
Packaging Bulk | Width 0.157" (4.00mm) |
Part Status Active | Height 0.315" (8.00mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.138" (3.51mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.291" L x 0.138" H (7.39mm x 3.51mm) | Panel Thickness 0.024" ~ 0.063" (0.60mm ~ 1.60mm) |
Mounting Type Arrowhead, Winged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,32880 € | 8,22 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,29790 € | 29,79 € |
| 250 | 0,27920 € | 69,80 € |
| 500 | 0,26586 € | 132,93 € |
| 1.000 | 0,25316 € | 253,16 € |
| 3.000 | 0,23427 € | 702,81 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

