


MWSEA2-2-19 | |
|---|---|
DigiKey Part Number | RPC4450-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA2-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA2-2-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.420" (10.67mm) |
Series | Width 0.160" (4.06mm) |
Packaging Bulk | Height 0.360" (9.14mm) |
Part Status Active | Panel Hole Size 0.138" (3.51mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Features Flame Retardant |
Opening Size 0.320" L x 0.160" H (8.13mm x 4.06mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Arrowhead | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,27290 € | 27,29 € |
| 250 | 0,25576 € | 63,94 € |
| 500 | 0,24352 € | 121,76 € |
| 1.000 | 0,23189 € | 231,89 € |
| 3.000 | 0,21458 € | 643,74 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

