


MWSEA1-4-01 | |
|---|---|
DigiKey Part Number | RPC4439-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-4-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.300" H (9.14mm x 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-4-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.470" (11.94mm) |
Packaging Bulk | Width 0.160" (4.06mm) |
Part Status Active | Height 0.510" (12.95mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.118" (3.00mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.360" L x 0.300" H (9.14mm x 7.62mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27560 € | 6,89 € |
| 50 | 0,26240 € | 13,12 € |
| 100 | 0,24990 € | 24,99 € |
| 250 | 0,23416 € | 58,54 € |
| 500 | 0,22296 € | 111,48 € |
| 1.000 | 0,21231 € | 212,31 € |
| 3.000 | 0,19647 € | 589,41 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

