


MWSEA1-2-01 | |
|---|---|
DigiKey Part Number | RPC4435-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-2-01 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Essentra Components | Color Natural |
Series | Length 0.420" (10.67mm) |
Packaging Bulk | Width 0.160" (4.06mm) |
Part Status Active | Height 0.360" (9.14mm) |
Type Clip, Wire Saddle | Panel Hole Size 0.118" (3.00mm) |
Type Attributes Micro | Material Flammability Rating UL94 V-2 |
Opening Size 0.320" L x 0.160" H (8.13mm x 4.06mm) | Panel Thickness 0.063" (1.60mm) |
Mounting Type Arrowhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20576 € | 51,44 € |
| 500 | 0,19594 € | 97,97 € |
| 1.000 | 0,18656 € | 186,56 € |
| 3.000 | 0,17264 € | 517,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

