


MWSEA1-1-3-01 | |
|---|---|
DigiKey Part Number | RPC4433-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-3-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.240" H (9.14mm x 6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.360" L x 0.240" H (9.14mm x 6.10mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.470" (11.94mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.440" (11.18mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,24850 € | 24,85 € |
| 250 | 0,23284 € | 58,21 € |
| 500 | 0,22172 € | 110,86 € |
| 1.000 | 0,21112 € | 211,12 € |
| 3.000 | 0,19537 € | 586,11 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

