


MWSEA1-1-2-19 | |
|---|---|
DigiKey Part Number | MWSEA1-1-2-19-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.160" H (8.13mm x 4.06mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24920 € | 249,20 € |
| Unit Price without VAT: | 0,24920 € |
|---|---|
| Unit Price with VAT: | 0,29655 € |

