


MWSEA1-1-2-01 | |
|---|---|
DigiKey Part Number | RPC4432-ND |
Manufacturer | |
Manufacturer Product Number | MWSEA1-1-2-01 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead 0.320" L x 0.160" H (8.13mm x 4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSEA1-1-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.320" L x 0.160" H (8.13mm x 4.06mm) | |
Mounting Type | Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.420" (10.67mm) | |
Width | 0.160" (4.06mm) | |
Height | 0.360" (9.14mm) | |
Panel Hole Size | 0.118" (3.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.093" (2.36mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26200 € | 2,62 € |
| 25 | 0,24520 € | 6,13 € |
| 50 | 0,23360 € | 11,68 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,20836 € | 52,09 € |
| 500 | 0,19840 € | 99,20 € |
| 1.000 | 0,18891 € | 188,91 € |
| 3.000 | 0,17481 € | 524,43 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

