


MWS-3-19 | |
|---|---|
DigiKey Part Number | RPC1230-ND |
Manufacturer | |
Manufacturer Product Number | MWS-3-19 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.330" H (4.32mm x 8.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWS-3-19 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.270" (6.86mm) |
Series | Width 0.075" (1.91mm) |
Packaging Bulk | Height 0.440" (11.18mm) |
Part Status Active | Panel Hole Size 0.070" (1.78mm) |
Type Clip, Wire Saddle | Material Flammability Rating UL94 V-0 |
Type Attributes Micro | Features Flame Retardant |
Opening Size 0.170" L x 0.330" H (4.32mm x 8.38mm) | Panel Thickness 0.087" (2.21mm) |
Mounting Type Push In | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35360 € | 8,84 € |
| 50 | 0,33660 € | 16,83 € |
| 100 | 0,32050 € | 32,05 € |
| 250 | 0,30040 € | 75,10 € |
| 500 | 0,28602 € | 143,01 € |
| 1.000 | 0,27237 € | 272,37 € |
| 3.000 | 0,25204 € | 756,12 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

