Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.330" H (4.32mm x 8.38mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.330" H (4.32mm x 8.38mm)
Supporting your Project: Printed Circuit Board Solutions

MWS-2-19

DigiKey Part Number
RPC1229-ND
Manufacturer
Manufacturer Product Number
MWS-2-19
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.330" H (4.32mm x 8.38mm)
Datasheet
 Datasheet
EDA/CAD Models
MWS-2-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.170" L x 0.330" H (4.32mm x 8.38mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.270" (6.86mm)
Width
0.075" (1.91mm)
Height
0.440" (11.18mm)
Panel Hole Size
0.070" (1.78mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.517
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36200 €3,62 €
250,33960 €8,49 €
500,32300 €16,15 €
1000,30770 €30,77 €
2500,28832 €72,08 €
5000,27456 €137,28 €
1.0000,26144 €261,44 €
3.0000,24193 €725,79 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €