


MWCK-460-01A4 | |
|---|---|
DigiKey Part Number | RPC1840-ND |
Manufacturer | |
Manufacturer Product Number | MWCK-460-01A4 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.450" L x 0.280" H (11.43mm x 7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWCK-460-01A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.450" L x 0.280" H (11.43mm x 7.11mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) | |
Height | 0.460" (11.68mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Rubber Based (RMS-01) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48960 € | 12,24 € |
| 50 | 0,46620 € | 23,31 € |
| 100 | 0,44380 € | 44,38 € |
| 250 | 0,41596 € | 103,99 € |
| 500 | 0,39606 € | 198,03 € |
| 1.000 | 0,37715 € | 377,15 € |
| 3.000 | 0,34902 € | 1.047,06 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

