Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTS-28

DigiKey Part Number
MTS-28-ND
Manufacturer
Manufacturer Product Number
MTS-28
Description
HEX STANDOFF M3 NYLON 27.80MM
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 1.094" (27.80mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
1.094" (27.80mm)
Part Status
Obsolete
Length - Overall
1.094" (27.80mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.