
MTS-17 | |
|---|---|
DigiKey Part Number | MTS-17-ND |
Manufacturer | |
Manufacturer Product Number | MTS-17 |
Description | HEX STANDOFF M3 NYLON 17MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.669" (17.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.669" (17.00mm) |
Part Status Obsolete | Length - Overall 0.670" (17.02mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female |

