




MTS-10 | |
|---|---|
DigiKey Part Number | RPC1570-ND |
Manufacturer | |
Manufacturer Product Number | MTS-10 |
Description | HEX STANDOFF M3 NYLON 10.50MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.413" (10.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-10 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.413" (10.50mm) |
Part Status Obsolete | Length - Overall 0.413" (10.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTS-11 | Essentra Components | 9.380 | RPC4425-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41600 € | 2,08 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,35200 € | 8,80 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,30950 € | 30,95 € |
| 250 | 0,28628 € | 71,57 € |
| 500 | 0,27082 € | 135,41 € |
| 1.000 | 0,25702 € | 257,02 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

