
MTNSP-M3-7-2 | |
|---|---|
DigiKey Part Number | MTNSP-M3-7-2-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-7-2 |
Description | HEX STANDOFF M3 NYLON 7MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.276" (7.00mm) White |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.276" (7.00mm) |
Packaging Bulk | Length - Overall 0.512" (13.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color White |
Gender Male, Female | Base Product Number |

