


MTNSP-M3-11-2 | |
|---|---|
DigiKey Part Number | MTNSP-M3-11-2-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-11-2 |
Description | HEX STANDOFF M3 NYLON 11MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.433" (11.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | MTNSP-M3-11-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.669" (17.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,19200 € | 31,92 € |
| 25 | 2,99160 € | 74,79 € |
| 50 | 2,84860 € | 142,43 € |
| 100 | 2,71250 € | 271,25 € |
| 300 | 2,51017 € | 753,05 € |
| 500 | 2,42134 € | 1.210,67 € |
| 1.000 | 2,30583 € | 2.305,83 € |
| 2.500 | 2,16161 € | 5.404,02 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |

