




MTNSP-M3-10-1 | |
|---|---|
DigiKey Part Number | RPC4423-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-10-1 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | MTNSP-M3-10-1 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Color White |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,76900 € | 27,69 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,47160 € | 123,58 € |
| 100 | 2,35350 € | 235,35 € |
| 300 | 2,17797 € | 653,39 € |
| 500 | 2,10088 € | 1.050,44 € |
| 1.000 | 2,00066 € | 2.000,66 € |
| 2.500 | 1,87552 € | 4.688,80 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

