Single Opening Cable Tie Holder Silver Rivet or Screw, #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Silver Rivet or Screw, #10 (M5)
Supporting your Project: Printed Circuit Board Solutions
Essentra Components Cable Tie Mounts | Datasheet Preview

MTH1-2

DigiKey Part Number
RPC2016-ND
Manufacturer
Manufacturer Product Number
MTH1-2
Description
CABLE TIE HLD SGL RIVET MNT SILV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Silver Rivet or Screw, #10 (M5)
Datasheet
 Datasheet
EDA/CAD Models
MTH1-2 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Rivet or Screw, #10 (M5)
Manufacturer
Essentra Components
Size / Dimension
0.95" L x 0.40" W x 0.17" H (24.1mm x 10.2mm x 4.4mm)
Series
For Use With/Related Products
Steel Cable Tie
Packaging
Bulk
Material
Stainless Steel 304
Part Status
Active
Color
Silver
Type
Single Opening
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.508
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,59400 €5,94 €
250,55640 €13,91 €
500,52980 €26,49 €
1000,50450 €50,45 €
3000,46680 €140,04 €
5000,45024 €225,12 €
1.0000,42874 €428,74 €
2.5000,40189 €1.004,73 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €