


MT-9 | |
|---|---|
DigiKey Part Number | MT-9R-ND |
Manufacturer | |
Manufacturer Product Number | MT-9 |
Description | CBL TIE LOCKING SILV 100LB 4.10' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 14.96" (380.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 48" | |
Bundle Diameter | 14.96" (380.00mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 4.10' (1.25m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28600 € | 12,86 € |
| 25 | 1,20520 € | 30,13 € |
| 50 | 1,14740 € | 57,37 € |
| 100 | 1,09260 € | 109,26 € |
| 250 | 1,02412 € | 256,03 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

