


MT-7 | |
|---|---|
DigiKey Part Number | MT-7R-ND |
Manufacturer | |
Manufacturer Product Number | MT-7 |
Description | CBL TIE LOCKING SIL 100LB 2.750' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-7 Models |
Category | Bundle Diameter 10.00" (254.00mm) |
Manufacturer Essentra Components | Width 0.181" (4.60mm) |
Series | Length - Actual 2.750' (838.20mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 33" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,71000 € | 17,75 € |
| 50 | 0,67600 € | 33,80 € |
| 100 | 0,64370 € | 64,37 € |
| 300 | 0,59563 € | 178,69 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

