


MT-4 | |
|---|---|
DigiKey Part Number | RPC3118-ND |
Manufacturer | |
Manufacturer Product Number | MT-4 |
Description | CBL TIE LOCKING SIL 100LB 1.188' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 1.188' (362.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88300 € | 8,83 € |
| 25 | 0,82720 € | 20,68 € |
| 50 | 0,78760 € | 39,38 € |
| 100 | 0,75000 € | 75,00 € |
| 300 | 0,69400 € | 208,20 € |
| 500 | 0,66942 € | 334,71 € |
| 1.000 | 0,63746 € | 637,46 € |
| 2.500 | 0,59756 € | 1.493,90 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

