


MT-29 | |
|---|---|
DigiKey Part Number | MT-29-ND |
Manufacturer | |
Manufacturer Product Number | MT-29 |
Description | CBL TIE LOCKING SIL 250LB 2.750' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 10.00" (254.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 33" | |
Bundle Diameter | 10.00" (254.00mm) | |
Width | 0.311" (7.90mm) | |
Length - Actual | 2.750' (838.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61900 € | 16,19 € |
| 25 | 1,51760 € | 37,94 € |
| 50 | 1,44480 € | 72,24 € |
| 100 | 1,37580 € | 137,58 € |
| 250 | 1,28960 € | 322,40 € |
| 500 | 1,22800 € | 614,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

