Standard, Locking Silver 7.99" (203.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Silver 7.99" (203.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg)
Supporting your Project: Printed Circuit Board Solutions

MT-28

DigiKey Part Number
MT-28-ND
Manufacturer
Manufacturer Product Number
MT-28
Description
CBL TIE LOCKING SIL 250LB 2.227'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 7.99" (203.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
7.99" (203.00mm)
Manufacturer
Essentra Components
Width
0.311" (7.90mm)
Series
Length - Actual
2.227' (678.94mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
250 lbs (113.40 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Stainless Steel 316
Length - Approximate
26.75"
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,22200 €12,22 €
251,14560 €28,64 €
501,09080 €54,54 €
1001,03860 €103,86 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,71360 €