Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-25

DigiKey Part Number
MT-25-ND
Manufacturer
Manufacturer Product Number
MT-25
Description
CBL TIE LOCKING SILV 250LB 7.91"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.311" (7.90mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
EDA/CAD Models
MT-25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.311" (7.90mm)
Length - Actual
0.659' (201.00mm, 7.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
-
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,21430 €221,43 €
Manufacturers Standard Package
Unit Price without VAT:2,21430 €
Unit Price with VAT:2,63502 €