


MT-24 | |
|---|---|
DigiKey Part Number | MT-24R-ND |
Manufacturer | |
Manufacturer Product Number | MT-24 |
Description | CBL TIE LOCKING SILV 100LB 4.10' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 14.96" (380.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-24 Models |
Category | Bundle Diameter 14.96" (380.00mm) |
Manufacturer Essentra Components | Width 0.181" (4.60mm) |
Series | Length - Actual 4.10' (1.25m) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 48" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,98500 € | 59,85 € |
| 25 | 5,61000 € | 140,25 € |
| 50 | 5,34220 € | 267,11 € |
| 100 | 5,08720 € | 508,72 € |
| 250 | 4,76876 € | 1.192,19 € |
| 500 | 4,54128 € | 2.270,64 € |
| 1.000 | 4,32472 € | 4.324,72 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

