
MT-21 | |
|---|---|
DigiKey Part Number | MT-21R-ND |
Manufacturer | |
Manufacturer Product Number | MT-21 |
Description | CBL TIE LOCKING SIL 100LB 2.227' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 7.99" (203.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-21 Models |
Category | Bundle Diameter 7.99" (203.00mm) |
Manufacturer Essentra Components | Width 0.181" (4.60mm) |
Series | Length - Actual 2.227' (678.94mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 26.75" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67210 € | 267,21 € |
| Unit Price without VAT: | 2,67210 € |
|---|---|
| Unit Price with VAT: | 3,17980 € |

