
MT-19 | |
|---|---|
DigiKey Part Number | MT-19R-ND |
Manufacturer | |
Manufacturer Product Number | MT-19 |
Description | CBL TIE LOCKING SIL 100LB 1.188' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 4.00" (101.60mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-19 Models |
Category | Bundle Diameter 4.00" (101.60mm) |
Manufacturer Essentra Components | Width 0.181" (4.60mm) |
Series | Length - Actual 1.188' (362.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 14.25" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,82160 € | 182,16 € |
| Unit Price without VAT: | 1,82160 € |
|---|---|
| Unit Price with VAT: | 2,16770 € |

