


MT-17 | |
|---|---|
DigiKey Part Number | MT-17R-ND |
Manufacturer | |
Manufacturer Product Number | MT-17 |
Description | CBL TIE LOCKING SILV 100LB 7.91" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.659' (201.00mm, 7.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | - | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 2,05560 € | 51,39 € |
| 50 | 1,95720 € | 97,86 € |
| 100 | 1,86360 € | 186,36 € |
| 300 | 1,72453 € | 517,36 € |
| 500 | 1,66348 € | 831,74 € |
| 1.000 | 1,58411 € | 1.584,11 € |
| 2.500 | 1,48500 € | 3.712,50 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

