
MT-16 | |
|---|---|
DigiKey Part Number | MT-16R-ND |
Manufacturer | |
Manufacturer Product Number | MT-16 |
Description | CBL TIE LOCKING SILVER 100LB 5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 0.98" (25.00mm) 0.181" (4.60mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-16 Models |
Category | Bundle Diameter 0.98" (25.00mm) |
Manufacturer Essentra Components | Width 0.181" (4.60mm) |
Series | Length - Actual 0.417' (127.00mm, 5.00") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 100 lbs (45.36 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 316 |
Length - Approximate 5" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20920 € | 120,92 € |
| Unit Price without VAT: | 1,20920 € |
|---|---|
| Unit Price with VAT: | 1,43895 € |

