


MT-15 | |
|---|---|
DigiKey Part Number | MT-15R-ND |
Manufacturer | |
Manufacturer Product Number | MT-15 |
Description | CBL TIE LOCKING SILV 250LB 3.28' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 11.97" (304.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-15 Models |
Category | Bundle Diameter 11.97" (304.00mm) |
Manufacturer Essentra Components | Width 0.311" (7.90mm) |
Series | Length - Actual 3.28' (1.00m) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 39.25" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,53480 € | 226,74 € |
| Unit Price without VAT: | 4,53480 € |
|---|---|
| Unit Price with VAT: | 5,39641 € |

