


MT-12 | |
|---|---|
DigiKey Part Number | RPC4414-ND |
Manufacturer | |
Manufacturer Product Number | MT-12 |
Description | CBL TIE LOCKING SIL 250LB 1.709' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 5.98" (152.00mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-12 Models |
Category | Bundle Diameter 5.98" (152.00mm) |
Manufacturer Essentra Components | Width 0.311" (7.90mm) |
Series | Length - Actual 1.709' (521.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 20.5" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44700 € | 24,47 € |
| 25 | 2,29360 € | 57,34 € |
| 50 | 2,18420 € | 109,21 € |
| 100 | 2,07980 € | 207,98 € |
| 300 | 1,92463 € | 577,39 € |
| 500 | 1,85650 € | 928,25 € |
| 1.000 | 1,76793 € | 1.767,93 € |
| 2.500 | 1,65733 € | 4.143,32 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

