


MT-10 | |
|---|---|
DigiKey Part Number | RPC4412-ND |
Manufacturer | |
Manufacturer Product Number | MT-10 |
Description | CBL TIE LOCKING SILV 250LB 7.91" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 2.00" (50.80mm) 0.311" (7.90mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | MT-10 Models |
Category | Bundle Diameter 2.00" (50.80mm) |
Manufacturer Essentra Components | Width 0.311" (7.90mm) |
Series | Length - Actual 0.659' (201.00mm, 7.91") |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 8" | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,48480 € | 37,12 € |
| 50 | 1,41360 € | 70,68 € |
| 100 | 1,34590 € | 134,59 € |
| 300 | 1,24547 € | 373,64 € |
| 500 | 1,20136 € | 600,68 € |
| 1.000 | 1,14402 € | 1.144,02 € |
| 2.500 | 1,07244 € | 2.681,10 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

