


MSW1290A | |
|---|---|
DigiKey Part Number | MSW1290A-ND |
Manufacturer | |
Manufacturer Product Number | MSW1290A |
Description | ROUND SPACER M10 NYLON 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M10 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSW1290A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.406" (10.30mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40472 € | 404,72 € |
| Unit Price without VAT: | 0,40472 € |
|---|---|
| Unit Price with VAT: | 0,48162 € |

