


MSW1250A | |
|---|---|
DigiKey Part Number | MSW1250A-ND |
Manufacturer | |
Manufacturer Product Number | MSW1250A |
Description | ROUND SPACER M8 NYLON 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M8 Nylon 0.787" (20.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSW1250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.323" (8.20mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81902 € | 819,02 € |
| Unit Price without VAT: | 0,81902 € |
|---|---|
| Unit Price with VAT: | 0,97463 € |

