


MSW1230A | |
|---|---|
DigiKey Part Number | MSW1230A-ND |
Manufacturer | |
Manufacturer Product Number | MSW1230A |
Description | ROUND SPACER M8 NYLON 25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M8 Nylon 0.984" (25.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSW1230A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.323" (8.20mm) |
Series | Diameter - Outside 0.472" (12.00mm) |
Packaging Bulk | Between Board Height 0.984" (25.00mm) |
Part Status Active | Length - Overall 0.984" (25.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45146 € | 225,73 € |
| Unit Price without VAT: | 0,45146 € |
|---|---|
| Unit Price with VAT: | 0,53724 € |

