Round Spacer Unthreaded M6 Nylon 0.591" (15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded M6 Nylon 0.591" (15.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

MSW1120A

DigiKey Part Number
MSW1120A-ND
Manufacturer
Manufacturer Product Number
MSW1120A
Description
ROUND SPACER M6 NYLON 15MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M6 Nylon 0.591" (15.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Inside
0.248" (6.30mm)
Series
Diameter - Outside
0.591" (15.00mm)
Packaging
Bulk
Between Board Height
0.591" (15.00mm)
Part Status
Active
Length - Overall
0.591" (15.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,61694 €616,94 €
Manufacturers Standard Package
Unit Price without VAT:0,61694 €
Unit Price with VAT:0,73416 €