


MSW1100C | |
|---|---|
DigiKey Part Number | MSW1100C-ND |
Manufacturer | |
Manufacturer Product Number | MSW1100C |
Description | ROUND SPACER #14 NYLON 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #14 Nylon 0.300" (7.62mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MSW1100C Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.248" (6.30mm) |
Series | Diameter - Outside 0.591" (15.00mm) |
Packaging Bulk | Between Board Height 0.300" (7.62mm) |
Part Status Active | Length - Overall 0.300" (7.62mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35643 € | 356,43 € |
| Unit Price without VAT: | 0,35643 € |
|---|---|
| Unit Price with VAT: | 0,42415 € |

