


MSW1080A | |
|---|---|
DigiKey Part Number | MSW1080A-ND |
Manufacturer | |
Manufacturer Product Number | MSW1080A |
Description | ROUND SPACER M5 NYLON 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M5 Nylon 0.197" (5.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44381 € | 443,81 € |
| Unit Price without VAT: | 0,44381 € |
|---|---|
| Unit Price with VAT: | 0,52813 € |

