




MSW1050A | |
|---|---|
DigiKey Part Number | RPC4409-ND |
Manufacturer | |
Manufacturer Product Number | MSW1050A |
Description | ROUND SPACER #12 NYLON 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40820 € | 20,41 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,36432 € | 91,08 € |
| 500 | 0,34690 € | 173,45 € |
| 1.000 | 0,33032 € | 330,32 € |
| 3.000 | 0,30568 € | 917,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

