




MSW1040A | |
|---|---|
DigiKey Part Number | RPC4408-ND |
Manufacturer | |
Manufacturer Product Number | MSW1040A |
Description | ROUND SPACER #12 NYLON 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #12 Nylon 0.295" (7.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.205" (5.20mm) | |
Diameter - Outside | 0.394" (10.01mm) | |
Between Board Height | 0.295" (7.50mm) | |
Length - Overall | 0.295" (7.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,65320 € | 16,33 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,59250 € | 59,25 € |
| 250 | 0,55532 € | 138,83 € |
| 500 | 0,52880 € | 264,40 € |
| 1.000 | 0,50355 € | 503,55 € |
| 3.000 | 0,46599 € | 1.397,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

