




MSW1020A | |
|---|---|
DigiKey Part Number | RPC4407-ND |
Manufacturer | |
Manufacturer Product Number | MSW1020A |
Description | ROUND SPACER #8 NYLON 1.40MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.055" (1.40mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.173" (4.40mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Between Board Height | 0.055" (1.40mm) | |
Length - Overall | 0.055" (1.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,14092 € | 35,23 € |
| 500 | 0,13420 € | 67,10 € |
| 1.000 | 0,12779 € | 127,79 € |
| 3.000 | 0,11825 € | 354,75 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

