




MSW1010A | |
|---|---|
DigiKey Part Number | RPC4406-ND |
Manufacturer | |
Manufacturer Product Number | MSW1010A |
Description | ROUND SPACER M4 NYLON 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Nylon 0.394" (10.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63500 € | 6,35 € |
| 25 | 0,59480 € | 14,87 € |
| 50 | 0,56640 € | 28,32 € |
| 100 | 0,53930 € | 53,93 € |
| 250 | 0,50548 € | 126,37 € |
| 500 | 0,48134 € | 240,67 € |
| 1.000 | 0,45835 € | 458,35 € |
| 3.000 | 0,42416 € | 1.272,48 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

